Resistors
SR2512MK-071R1L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512

Overview of SR2512MK-071R1L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SR2512MK-071R1L by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SR2512MK-071R1L
Avnet Americas Surge Chip Resistor Automotive Grade Thick Film 2512 1.1Ohm 20% Emboss T/R - Tape and Reel (Alt: SR2512MK-071R1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0418
$0.0418 Buy Now
DISTI # 603-SR2512MK-071R1L
Mouser Electronics Thick Film Resistors - SMD 1.1 Ohms 1 W 2512 20 % AEC-Q200 RoHS: Compliant 356
  • 1 $0.5700
  • 10 $0.2960
  • 100 $0.1750
  • 1,000 $0.1140
  • 4,000 $0.0890
  • 8,000 $0.0800
  • 24,000 $0.0710
  • 48,000 $0.0670
$0.0670 / $0.5700 Buy Now
Future Electronics SR Series 2512 1.1 Ohm ±20% 1 W ±200 ppm/°C Thick Film Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 4,000 $0.0705
  • 8,000 $0.0693
  • 16,000 $0.0682
  • 20,000 $0.0679
  • 60,000 $0.0657
$0.0657 / $0.0705 Buy Now

CAD Models for SR2512MK-071R1L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR2512MK-071R1L by YAGEO Corporation

SR2512MK-071R1L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
20%
Working Voltage
500 V
Want to compare parts?
  1. SR2512MK-071R1L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR2512MK-071R1L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR2512MK-071R1L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SR2512MK-071R1L would you like to use for your alert(s)?
  • Please alert me when SR2512MK-071R1L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR2512MK-071R1L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR2512MK-071R1L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR2512MK-071R1L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR2512MK-071R1L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR2512MK-071R1L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: