Part Details for SR27 by EIC Semiconductor Inc
Overview of SR27 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-R27XJEU | Coilcraft Inc | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
0603CS-R27XGEU | Coilcraft Inc | General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
0603CS-R27XGBU | Coilcraft Inc | General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP |
Part Details for SR27
SR27 CAD Models
SR27 Part Data Attributes
|
SR27
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SR27
EIC Semiconductor Inc
Rectifier Diode, 1 Element, 2A, 200V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES |
Alternate Parts for SR27
This table gives cross-reference parts and alternative options found for SR27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2DBF | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | SR27 vs RS2DBF |
SFR203 | Rectifier Diode, 1 Element, 2A, 200V V(RRM) | Taiwan Semiconductor | SR27 vs SFR203 |
FFM203L-HF-W | Rectifier Diode, | Rectron Semiconductor | SR27 vs FFM203L-HF-W |
SRS2DBF | Rectifier Diode, | Surge Components Inc | SR27 vs SRS2DBF |
SKL220A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Viking Tech Corp | SR27 vs SKL220A |
FFM203V-T | Rectifier Diode, | Rectron Semiconductor | SR27 vs FFM203V-T |
FFM203L-W | Rectifier Diode, | Rectron Semiconductor | SR27 vs FFM203L-W |
SKL220B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Viking Tech Corp | SR27 vs SKL220B |
FM203V-T | Rectifier Diode, | Rectron Semiconductor | SR27 vs FM203V-T |
CDBB2200LR-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SR27 vs CDBB2200LR-HF |