Part Details for SR27 by Mospec Semiconductor Corp
Overview of SR27 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-R27XJEU | Coilcraft Inc | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
0603CS-R27XGEU | Coilcraft Inc | General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
0603CS-R27XGBU | Coilcraft Inc | General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP |
Part Details for SR27
SR27 CAD Models
SR27 Part Data Attributes
|
SR27
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SR27
Mospec Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 2A, 70V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SR27
This table gives cross-reference parts and alternative options found for SR27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK27-S | Rectifier Diode, | Surge Components Inc | SR27 vs SK27-S |
FS27 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 70V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SR27 vs FS27 |
SK27AE | Rectifier Diode, | Surge Components Inc | SR27 vs SK27AE |
B270Q-13-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 70V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | SR27 vs B270Q-13-F |
SK27 | Rectifier Diode, | Surge Components Inc | SR27 vs SK27 |
SK27-S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 70V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SR27 vs SK27-S |
SK27A | Rectifier Diode, | Surge Components Inc | SR27 vs SK27A |
SBM27GP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 70V V(RRM), Silicon, SMB, 2 PIN | CHENMKO Enterprise Co Ltd | SR27 vs SBM27GP |