Part Details for SR2ZY024 by TE Connectivity
Overview of SR2ZY024 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SR2ZY024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P5520
|
Newark | Safety Relay, Dpdt, 24Vdc, 6A, Din Rail, Coil Voltage:24Vdc, Contact Configuration:Dpdt, Product Range:Sr2Z Series, Relay Mounting:Din Rail, Contact Current:6A, Relay Terminals:Cage Clamp, Contact Voltage Ac Nom:250V, Ip Rating:- Rohs Compliant: Yes |Schrack Te Connectivity SR2ZY024 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.3400 / $114.6100 | Buy Now |
DISTI #
35AC4020
|
Newark | Sr2Zy024 |Potter&brumfield Te Connectivity SR2ZY024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.6000 / $119.8600 | Buy Now |
DISTI #
655-SR2ZY024
|
Mouser Electronics | Safety Relays RELAY INDUSTRIAL RoHS: Compliant | 0 |
|
$109.8500 / $132.0000 | Order Now |
DISTI #
71077619
|
RS | Relay, Safety, 24VDC, 6A, DPDT-NO, Plug In, Din Rail, SR2Z Series | TE Connectivity SR2ZY024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 72 |
|
$108.8500 / $136.0600 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 6A DPDT(87x20x64)mm DIN Rail RoHS: Compliant |
37 In Stock 50 On Order |
|
$106.1100 / $132.7300 | Buy Now |
DISTI #
9-1415536-1
|
TTI | Safety Relays SR2ZY024 Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$91.6700 / $110.3200 | Buy Now |
DISTI #
SR2ZY024
|
TME | Relay: safety, DPDT, Ucoil: 24VDC, 6A, 6A/250VAC, 6A/24VDC Min Qty: 1 | 0 |
|
$91.9600 / $105.6500 | RFQ |
DISTI #
TE Connectivity SR2ZY024
|
PEI Genesis | Safety Relay 2 Form C DPDT | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 24VDC 6A DPDT(87x20x64)mm DIN Rail RoHS: Compliant |
37 In Stock 50 On Order |
|
$106.1100 / $132.7300 | Buy Now |
|
Neutron USA | DPDT DIN Rail Panel Mount Non-Latching Relay Screwless, 6 A, 24V dc | 50 |
|
$219.8300 | Buy Now |
Part Details for SR2ZY024
SR2ZY024 CAD Models
SR2ZY024 Part Data Attributes:
|
SR2ZY024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SR2ZY024
TE Connectivity
SPECIAL RELAY-SAFETY RELAY, DPDT, MOMENTARY, 24VDC (COIL), DIN-RAIL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 20 mm | |
Body Height | 64 mm | |
Body Length or Diameter | 87 mm | |
Coil Operate Voltage(DC) | 21.6 V | |
Coil Power | 700 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 823 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact (AC) Max Rating R Load | 6A@240VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Reference Standard | DIN; EN; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | SAFETY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 50 g |