There are no models available for this part yet.
Overview of SR30-10R-4S(71) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-R30XGEU | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free | |
0603CS-R30XGEW | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free | |
0603CS-R30X | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free |
Price & Stock for SR30-10R-4S(71) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98K1072
|
Newark | Connector, Din, Jack, 4 Position, Product Range:Sr30 Series, Circular Connector Shell Style:-, No. Of Contacts:4Contacts, Circular Contact Type:-, Coupling Style:-, Connector Body Material:Metal Body, Contact Material:-, Colour:Blackrohs Compliant: Yes |Hirose(Hrs) SR30-10R-4S(71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
HR1720-ND
|
DigiKey | CONN RCPT FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
503 In Stock |
|
$6.8262 / $13.3900 | Buy Now | |
DISTI #
SR30-10R-4S(71)
|
Avnet Americas | Conn Microphone Circular PIN 4 POS Solder Cup ST Jam Nut 4 Terminal 1 Port - Bag (Alt: SR30-10R-4S(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
Quest Components | CIRCULAR CONNECTOR | 262 |
|
$5.7960 / $10.0800 | Buy Now | ||
DISTI #
000000000003981203
|
Sager | Standard Circular Connector 4CNT REC W/SOC INSRT | 0 |
|
Buy Now | ||
DISTI #
103-0264-0-71
|
Avnet Abacus | Conn Microphone Circular PIN 4 POS Solder Cup ST Jam Nut 4 Terminal 1 Port (Alt: 103-0264-0-71) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
CAD Models for SR30-10R-4S(71) by Hirose Electric Co Ltd
Part Data Attributes for SR30-10R-4S(71) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e4
|