Part Details for SR30-10RD-6S(71) by Hirose Electric Co Ltd
Overview of SR30-10RD-6S(71) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-R30XGEU | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free | |
0603CS-R30XGEW | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free | |
0603CS-R30X | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free |
Price & Stock for SR30-10RD-6S(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR30-10RD-6S(71)-ND
|
DigiKey | CONN RCPT FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
30 In Stock |
|
$11.2655 / $13.2600 | Buy Now |
DISTI #
SR30-10RD-6S(71)
|
Avnet Americas | Conn Microphone Circular SKT 6 POS Solder Cup ST Jam Nut 6 Terminal 1 Port - Bag (Alt: SR30-10RD-6S(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000003981208
|
Sager | Standard Circular Connector 6P F STRT RECEPT T/H PANEL MNT SCREW LOC | 0 |
|
Buy Now | |
DISTI #
103-0302-7-71
|
Avnet Abacus | Conn Microphone Circular SKT 6 POS Solder Cup ST Jam Nut 6 Terminal 1 Port (Alt: 103-0302-7-71) RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Abacus - 0 |
|
Buy Now |
Part Details for SR30-10RD-6S(71)
SR30-10RD-6S(71) CAD Models
SR30-10RD-6S(71) Part Data Attributes
|
SR30-10RD-6S(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SR30-10RD-6S(71)
Hirose Electric Co Ltd
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |