Part Details for SR3020PTH by Taiwan Semiconductor
Overview of SR3020PTH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR3020PTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SR3020PTH-ND
|
DigiKey | 30A, 20V, PLANAR SCHOTTKY Min Qty: 900 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2715 | Buy Now |
DISTI #
SR3020PTH
|
Avnet Americas | 30A, 20V, Schottky Rectifier - Rail/Tube (Alt: SR3020PTH) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$0.9496 / $1.0503 | Buy Now |
DISTI #
821-SR3020PTH
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A, 20V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.9290 / $1.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$1.1100 | Buy Now |
DISTI #
SR3020PTH
|
Avnet Americas | 30A, 20V, Schottky Rectifier - Rail/Tube (Alt: SR3020PTH) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$0.9496 / $1.0503 | Buy Now |