Part Details for SR360 by Kuwait Semiconductor Co Ltd
Overview of SR360 by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SR360
SR360 CAD Models
SR360 Part Data Attributes
|
SR360
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SR360
Kuwait Semiconductor Co Ltd
Rectifier Diode, Schottky, 1 Element, 3A, 60V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for SR360
This table gives cross-reference parts and alternative options found for SR360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FB3060L | Rectifier Diode, | Lite-On Semiconductor Corporation | SR360 vs FB3060L |
FM3L60-BS | Rectifier Diode, | Formosa Microsemi Co Ltd | SR360 vs FM3L60-BS |
SS26B-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SR360 vs SS26B-HF |
SM340C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Secos Corporation | SR360 vs SM340C |
SS36LRFG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SR360 vs SS36LRFG |
SS36F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SR360 vs SS36F |
SR360K-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DPAK-3/2 | Rectron Semiconductor | SR360 vs SR360K-C |
SS36-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SR360 vs SS36-XX-TR70 |
RB050LAM-60TFTR | 3A, 60V, SILICON, RECTIFIER DIODE, | ROHM Semiconductor | SR360 vs RB050LAM-60TFTR |
SS36LHRQ | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SR360 vs SS36LHRQ |