Part Details for SR3C-A1 by Honeywell Sensing and Control
Overview of SR3C-A1 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR3C-A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-5191-ND
|
DigiKey | SENSOR UNIPOLAR SW CUR W LEADS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
101 In Stock |
|
$14.2203 / $23.5400 | Buy Now |
DISTI #
785-SR3C-A1
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors 4.5 Vdc to 24.0 Vdc UNIPOLAR SINK RoHS: Compliant | 100 |
|
$12.8100 / $14.5300 | Buy Now |
DISTI #
70238666
|
RS | Sensor, Hall Effect, 14mm Cylindrical Plastic Housing, Wire Leads | Honeywell SR3C-A1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$20.0100 / $23.5400 | Buy Now |
|
Onlinecomponents.com | Hall Effect Sensor 10mA Unipolar 5V/9V/12V/15V/18V 3-Pin RoHS: Compliant |
288 In Stock |
|
$10.7400 / $11.8400 | Buy Now |
DISTI #
SR3C-A1
|
TTI | Industrial Hall Effect / Magnetic Sensors 4.5 Vdc to 24.0 Vdc UNIPOLAR SINK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 87 In Stock |
|
$12.6900 / $14.2200 | Buy Now |
|
Master Electronics | Hall Effect Sensor 10mA Unipolar 5V/9V/12V/15V/18V 3-Pin RoHS: Compliant |
288 In Stock |
|
$10.7400 / $11.8400 | Buy Now |
Part Details for SR3C-A1
SR3C-A1 CAD Models
SR3C-A1 Part Data Attributes
|
SR3C-A1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SR3C-A1
Honeywell Sensing and Control
Hall Effect Sensor, 6mT Min, 19mT Max, 0.40V, Cylindrical, Through Hole Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | REVERSE POLARITY PROTECTION | |
Body Height | 25.4 mm | |
Body Length or Diameter | 14 mm | |
Hysteresis | 1 mT | |
Magnetic Field Range-Max | 19 mT | |
Magnetic Field Range-Min | 6 mT | |
Operating Current-Max | 19 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 mA | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LINEAR POSITION SENSOR, HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Termination Type | WIRE |