Part Details for SR400040 by Brevetti CEA
Overview of SR400040 by Brevetti CEA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR400040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR400040
|
TME | Cable chain, MEDIUM, Bend.rad: 50mm, L: 1000mm, Int.height: 25mm Min Qty: 1 | 5 |
|
$52.5000 / $59.4000 | Buy Now |