Part Details for SR4040PT by Taiwan Semiconductor
Overview of SR4040PT by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR4040PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SR4040PT-ND
|
DigiKey | 40A, 40V, PLANAR SCHOTTKY Min Qty: 900 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5540 | Buy Now |
DISTI #
SR4040PT
|
Avnet Americas | Diode Schottky 40V 40A 3-Pin TO-247AD Tube - Rail/Tube (Alt: SR4040PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$1.1605 / $1.2836 | Buy Now |
DISTI #
821-SR4040PT
|
Mouser Electronics | Schottky Diodes & Rectifiers 40A, 40V, Schottky Rectifier RoHS: Compliant | 0 |
|
$1.1300 / $1.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$1.3600 | Buy Now |
DISTI #
SR4040PT
|
Avnet Americas | Diode Schottky 40V 40A 3-Pin TO-247AD Tube - Rail/Tube (Alt: SR4040PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$1.1605 / $1.2836 | Buy Now |
DISTI #
SR4040PT
|
Avnet Americas | Diode Schottky 40V 40A 3-Pin TO-247AD Tube - Rail/Tube (Alt: SR4040PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$1.1605 / $1.2836 | Buy Now |
|
Chip1Cloud | DIODE, SCHOTTKY, STANDARD, 40A, / Rectifier Diode Schottky 40V 40A 3-Pin(3+Tab) TO-3P | 19100 |
|
RFQ |
Part Details for SR4040PT
SR4040PT CAD Models
SR4040PT Part Data Attributes
|
SR4040PT
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR4040PT
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC, TO-3P, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |