Part Details for SR42UBG by Tripp Lite
Overview of SR42UBG by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR42UBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T5350
|
Newark | Cabinet Rack, 19", 42U, Cabinet Type:Server, Product Range:Smartrack Series, Rack U Height:42U, External Height - Imperial:78.5", External Width - Imperial:23.6", External Depth - Imperial:43", Enclosure Material:- Rohs Compliant: Yes |Eaton Tripp Lite SR42UBG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,607.4200 / $1,808.3400 | Buy Now |
DISTI #
SR42UBG-ND
|
DigiKey | 42U RACK ENCLOSURE SERVER CABINE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,686.9000 | Buy Now |
DISTI #
SR42UBG
|
Avnet Americas | 42U RACK ENCLOSURE SERVER CABINET W/ PLEXIGLASS FRONT DOOR - Bulk (Alt: SR42UBG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-SR42UBG
|
Mouser Electronics | Racks & Rack Cabinets SR42UBG RoHS: Compliant | 0 |
|
$1,686.9000 | Order Now |
DISTI #
70591421
|
RS | Tripp Lite 42U Rack Enclosure Server Cabinet Sides & Plexiglass Front Door | Tripp Lite SR42UBG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,703.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 10 Factory Stock |
|
$1,649.6500 / $1,743.4800 | Buy Now |
|
NAC | 42U RACK ENCLOSURE CABINET RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 10 Factory Stock |
|
$1,649.6500 / $1,743.4800 | Buy Now |
|
Neutron USA | Tripp Lite SmartRack Premium SR42UBG Enclosure Rack Cabinet | 15 |
|
$1,532.8700 | Buy Now |