Part Details for SR42UBMDEXP by Tripp Lite
Overview of SR42UBMDEXP by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR42UBMDEXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9571
|
Newark | Cabinet Rack, 19", 42U, Cabinet Type:Server, Product Range:Smartrack Series, Rack U Height:42U, External Height - Imperial:78.5", External Width - Imperial:23.6", External Depth - Imperial:36", Enclosure Material:- Rohs Compliant: Yes |Eaton Tripp Lite SR42UBMDEXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,295.0700 / $1,456.9500 | Buy Now |
DISTI #
SR42UBMDEXP-ND
|
DigiKey | 42U RACK ENCLOSURE 36" DEPTH Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,359.1100 | Buy Now |
DISTI #
545-SR42UBMDEXP
|
Mouser Electronics | Racks & Rack Cabinets SR42UBMDEXP RoHS: Compliant | 0 |
|
$1,359.1000 | Order Now |
DISTI #
70591424
|
RS | 42U Rack Enclosure 36" Depth w Doors No Sides 3000lb Capacity | Tripp Lite SR42UBMDEXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,372.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$1,329.1000 / $1,404.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$1,329.1000 / $1,404.6900 | Buy Now |
|
Neutron USA | Tripp Lite 42U Mid-Depth SmartRack Expansion Rack (No Side Panels Included) | 0 |
|
$1,131.8700 | Buy Now |
Part Details for SR42UBMDEXP
SR42UBMDEXP CAD Models
SR42UBMDEXP Part Data Attributes
|
SR42UBMDEXP
Tripp Lite
Buy Now
|
Compare Parts:
SR42UBMDEXP
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |