Part Details for SR42UBSP1 by Tripp Lite
Overview of SR42UBSP1 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR42UBSP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M2068
|
Newark | Enclosure Cabinet, Floor Mount, 42U, Black, Cabinet Type:Server, Product Range:Smartrack Series, Rack U Height:42U, External Height - Imperial:78.5", External Width - Imperial:23.6", External Depth - Imperial:43" Rohs Compliant: Yes |Eaton Tripp Lite SR42UBSP1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,577.0700 / $1,746.5100 | Buy Now |
DISTI #
SR42UBSP1-ND
|
DigiKey | 42U RACK ENCL SERVER CABINET Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,750.8000 | Buy Now |
DISTI #
SR42UBSP1
|
Avnet Americas | 42U RACK ENCLOSURE SERVER CABINET SHOCK PALLET DRS & SIDES - Bulk (Alt: SR42UBSP1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-SR42UBSP1
|
Mouser Electronics | Racks & Rack Cabinets SR42UBSP1 RoHS: Compliant | 0 |
|
$1,750.8000 | Order Now |
DISTI #
70591428
|
RS | Tripp Lite 42U Rack Enclosure Server Cabinet Shock Pallet w/ Doors & Sides | Tripp Lite SR42UBSP1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,086.4700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1,712.1400 / $1,809.5200 | Buy Now | |
DISTI #
SR42UBSP1
|
Avnet Americas | 42U RACK ENCLOSURE SERVER CABINET SHOCK PALLET DRS & SIDES - Bulk (Alt: SR42UBSP1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite SR42UBSP1 Rack Enclosure Server Cabinet Shock Pallet - 42U - 19" | 0 |
|
$1,537.2900 | Buy Now |