Part Details for SR4M4021 by TE Connectivity
Overview of SR4M4021 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for SR4M4021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7433
|
Newark | Force Guided Relay, 3Pst/Spst, 8A, 250V, Contact Configuration:3Pst-No, Spst-Nc, Coil Voltage:21Vdc, Contact Current:8A, Product Range:Sr4 D/M Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Rohs Compliant: Yes |Schrack Te Connectivity SR4M4021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$5.4000 | Buy Now |
DISTI #
16R7718
|
Newark | Sr4M4021 |Schrack Te Connectivity SR4M4021 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3000 | Buy Now |
DISTI #
PB1305-ND
|
DigiKey | RELAY SAFETY 4PST 8A 21V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
260 In Stock |
|
$19.0183 / $27.1700 | Buy Now |
|
Onlinecomponents.com | Power Relay 21VDC 8A 3PST-NO/3PST-NC(40mm 13mm 16.5mm) THT RoHS: Compliant |
327 Partner Stock |
|
$16.2200 / $21.4700 | Buy Now |
DISTI #
47047962
|
Verical | Power Relay 21VDC 8A 3PST-NO/3PST-NC(40mm 13mm 16.5mm) THT Min Qty: 10 Package Multiple: 10 | Americas - 230 |
|
$17.8200 / $19.2500 | Buy Now |
DISTI #
65685885
|
Verical | Power Relay 21VDC 8A 3PST-NO/3PST-NC(40mm 13mm 16.5mm) THT Min Qty: 10 Package Multiple: 10 | Americas - 90 |
|
$17.8200 / $19.2500 | Buy Now |
DISTI #
66223163
|
Verical | Power Relay 21VDC 8A 3PST-NO/3PST-NC(40mm 13mm 16.5mm) THT Min Qty: 10 Package Multiple: 1 | Americas - 10 |
|
$18.3870 | Buy Now |
DISTI #
SR4M4021
|
TME | Relay: electromagnetic, 3PST-NO + SPST-NC, Ucoil: 21VDC, 8A, PCB Min Qty: 1 | 2 |
|
$17.8400 / $26.4300 | Buy Now |
DISTI #
TE Connectivity SR4M4021
|
PEI Genesis | Safety Relay 4PST Momentary | 327 |
|
Buy Now | |
DISTI #
2885642
|
Farnell | FORCE GUIDED RELAY, 3PST/SPST, 8A, 250V RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 185 |
|
$14.9319 / $21.7511 | Buy Now |
Part Details for SR4M4021
SR4M4021 CAD Models
SR4M4021 Part Data Attributes:
|
SR4M4021
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SR4M4021
TE Connectivity
Safety Relay, 4PST, Momentary, 0.038A (Coil), 21VDC (Coil), 800mW (Coil), 8A (Contact), DC Input, Random, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 40 mm | |
Coil Current(AC)-Max | 0.038 A | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 15.8 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 2.1 V | |
Coil Resistance | 551 Ω | |
Coil Voltage(DC)-Max | 21 V | |
Coil Voltage-Nom | 21 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 39.87mm x 12.95mm x 16mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | SAFETY RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |