SR4M4024
TE Connectivity
Description: Safety Relay, 4PST, Momentary, 0.033A (Coil), 24VDC (Coil), 800mW (Coil), 8A (Contact), DC Input, Random, Panel Mount

Overview of SR4M4024 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for SR4M4024 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 07H6871
Newark Relay, Safety, 3No, Spst-Nc, 250Vac, 8A, Coil Voltage:24Vdc, Contact Configuration:3Pst-No, Spst-Nc, Product Range:Sr4 D/M Series, Relay Mounting:Through Hole, Contact Current:8A, Relay Terminals:Solder, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Schrack Te Connectivity SR4M4024 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 241
  • 1 $22.4200
  • 5 $22.4200
  • 10 $20.7000
  • 25 $20.7000
  • 50 $20.7000
  • 100 $20.7000
$20.7000 / $22.4200 Buy Now
DISTI # PB662-ND
DigiKey RELAY SAFETY 4PST 8A 24V Min Qty: 1 Lead time: 22 Weeks Container: Tube 3656
In Stock
  • 1 $27.1700
  • 10 $25.8110
  • 30 $24.4520
  • 50 $23.0936
  • 100 $21.7352
  • 250 $20.3768
  • 500 $19.0183
$19.0183 / $27.1700 Buy Now
DISTI # 655-SR4M4024
Mouser Electronics Safety Relays SAFETY RELAY RoHS: Compliant 761
  • 1 $26.8500
  • 10 $23.9400
  • 25 $22.5400
  • 50 $21.4100
  • 100 $20.2000
  • 250 $17.5300
$17.5300 / $26.8500 Buy Now
Onlinecomponents.com Power Relay 24VDC 8A 3PST-NO/SPST-NC(40x13x16.5)mm THT RoHS: Compliant 1218 In Stock
  • 1 $23.6800
  • 10 $21.0500
  • 25 $20.4100
  • 50 $19.7900
  • 100 $18.6700
  • 250 $18.1600
  • 500 $17.8900
$17.8900 / $23.6800 Buy Now
Quest Components SAFETY RELAY, 4PST, MOMENTARY, 0.033A (COIL), 24VDC (COIL), 800MW (COIL), 8A (CONTACT), DC INPUT, RANDOM, THROUGH HOLE-STRAIGHT MOUNT 14
  • 1 $13.5070
$13.5070 Buy Now
Quest Components SAFETY RELAY, 4PST, MOMENTARY, 0.033A (COIL), 24VDC (COIL), 800MW (COIL), 8A (CONTACT), DC INPUT, RANDOM, THROUGH HOLE-STRAIGHT MOUNT 14
  • 1 $13.5070
$13.5070 Buy Now
Quest Components SAFETY RELAY, 4PST, MOMENTARY, 0.033A (COIL), 24VDC (COIL), 800MW (COIL), 8A (CONTACT), DC INPUT, RANDOM, THROUGH HOLE-STRAIGHT MOUNT 8
  • 1 $22.3875
  • 2 $20.8950
  • 5 $19.9000
$19.9000 / $22.3875 Buy Now
DISTI # 4-1415053-1
TTI Safety Relays SR4M4024 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube Americas - 2790
In Stock
  • 10 $20.2900
  • 30 $19.7900
  • 50 $19.3500
  • 100 $18.2600
  • 250 $14.0100
$14.0100 / $20.2900 Buy Now
DISTI # SR4M4024
TME Relay: electromagnetic, 3PST-NO + SPST-NC, Ucoil: 24VDC, 8A, SR4 Min Qty: 1 491
  • 1 $20.3300
  • 5 $18.6300
  • 30 $16.3700
  • 100 $14.7900
  • 500 $13.6700
$13.6700 / $20.3300 Buy Now
DISTI # AMP4-1415053-1
Interstate Connecting Components SR4M4024 52
  • 1 $22.3478
  • 10 $21.6806
  • 25 $20.7514
$20.7514 / $22.3478 Buy Now
DISTI # 000000000001025903
Sager Safety Relays SAFETY RELAY Min Qty: 1 205
  • 1 $19.2100
  • 19 $18.9400
  • 37 $17.9300
  • 74 $17.3500
$17.3500 / $19.2100 Buy Now
Master Electronics Power Relay 24VDC 8A 3PST-NO/SPST-NC(40x13x16.5)mm THT RoHS: Compliant 1218 In Stock
  • 1 $23.6800
  • 10 $21.0500
  • 25 $20.4100
  • 50 $19.7900
  • 100 $18.6700
  • 250 $18.1600
  • 500 $17.8900
$17.8900 / $23.6800 Buy Now
Neutron USA Relay, E-Mech, 8A, 3PST-NO AND SPST-NC, Forcibly Guided Contacts, 24DC, Vol-, SR4M4024 50
  • 1 $97.6100
$97.6100 Buy Now
Vyrian OEM/CM Only 30
RFQ

CAD Models for SR4M4024 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SR4M4024 by TE Connectivity

SR4M4024
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
13 mm
Body Height
16.5 mm
Body Length or Diameter
40 mm
Coil Current(AC)-Max
0.033 A
Coil Current(DC)-Max
0.033 A
Coil Operate Voltage(DC)
18 V
Coil Power
800 mW
Coil Release Voltage(DC)
2.4 V
Coil Resistance
720 Ω
Coil Voltage(DC)-Max
24 V
Coil Voltage-Nom
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
8A@400VAC
Contact Current(AC)-Max
8 A
Contact Current(DC)-Max
8 A
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
400 V
Dielectric Strength Between Coil and Contacts
4000 Vrms
Dielectric Strength Between Open Contacts
1500 Vrms
End Contact Material
SILVER TIN OXIDE
Input Switching Control Type
Random
Mounting Feature
PANEL MOUNT
Number of Terminals
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Packing Method
BOX; TUBE
Physical Dimension
39.87mm X 12.95mm X 16mm
Reference Standard
UL
Relay Action
MOMENTARY
Relay Function
4PST
Relay Type
SAFETY RELAY
Surface Mount
NO
Terminal Length
0.0032994665989331978 inch
Termination Type
SOLDER/QUICK CONNECT
Weight
30 g
Want to compare parts?
  1. SR4M4024
    TE Connectivity
    Safety Relay, 4PST, Momentary, 0.033A (Coil), 24VDC (Coil), 800mW (Coil), 8A (Contact), DC Input, Random, Panel Mount
    VS

Alternate Parts for SR4M4024

This table gives cross-reference parts and alternative options found for SR4M4024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR4M4024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4-1415053-1 SPECIAL RELAY-SAFETY RELAY, 4PST, MOMENTARY, 0.033A (COIL), 24VDC (COIL), 800mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT TE Connectivity SR4M4024 vs 4-1415053-1
Part Number Description Manufacturer Compare
3-1415055-1 SPECIAL RELAY-SAFETY RELAY, 4PST, MOMENTARY, 0.033A (COIL), 24VDC (COIL), 800mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT TE Connectivity SR4M4024 vs 3-1415055-1
4-1415053-1 SPECIAL RELAY-SAFETY RELAY, 4PST, MOMENTARY, 0.033A (COIL), 24VDC (COIL), 800mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT TE Connectivity SR4M4024 vs 4-1415053-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR4M4024 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR4M4024 by TE Connectivity

  • Please alert me when SR4M4024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR4M4024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR4M4024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR4M4024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR4M4024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR4M4024 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: