Part Details for SR4M4110 by TE Connectivity
Overview of SR4M4110 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR4M4110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7720
|
Newark | Power Relay, 3Pst-No/Spst-Nc, 8A, 250Vac, Contact Configuration:3Pst-No, Spst-Nc, Coil Voltage:110Vdc, Contact Current:8A, Product Range:Sr4 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Schrack Te Connectivity SR4M4110 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$24.2300 / $30.3000 | Buy Now |
DISTI #
PB1308-ND
|
DigiKey | RELAY SAFETY 4PST 8A 110V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
341 In Stock |
|
$18.0250 / $20.4800 | Buy Now |
DISTI #
SR4M4110
|
Avnet Americas | Electromechanical Relay 3PST-NO/SPST-NC 8A 110VDC 15.125KOhm Through Hole - Rail/Tube (Alt: SR4M4110) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 61 Weeks, 4 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
16R7720
|
Avnet Americas | Electromechanical Relay 3PST-NO/SPST-NC 8A 110VDC 15.125KOhm Through Hole - Bulk (Alt: 16R7720) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 250 Partner Stock |
|
$25.7500 / $30.3000 | Buy Now |
DISTI #
V36:1790_11848700
|
Arrow Electronics | Power Relay 110VDC 8A 3PST-NO/SPST-NC(40x13x16.5)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2342 | Americas - 4036 |
|
$21.1400 / $28.7300 | Buy Now |
|
Onlinecomponents.com | General Purpose Power Relay 110VDC RoHS: Compliant |
151 Partner Stock |
|
$19.5500 / $25.8900 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
DISTI #
6-1415054-1
|
TTI | Safety Relays SR4M4110 Min Qty: 250 Package Multiple: 250 Container: Tube | Americas - 0 |
|
$18.8600 / $20.2000 | Buy Now |
DISTI #
SR4M4110
|
Avnet Americas | Electromechanical Relay 3PST-NO/SPST-NC 8A 110VDC 15.125KOhm Through Hole - Rail/Tube (Alt: SR4M4110) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 61 Weeks, 4 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
16R7720
|
Avnet Americas | Electromechanical Relay 3PST-NO/SPST-NC 8A 110VDC 15.125KOhm Through Hole - Bulk (Alt: 16R7720) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 250 Partner Stock |
|
$25.7500 / $30.3000 | Buy Now |
Part Details for SR4M4110
SR4M4110 CAD Models
SR4M4110 Part Data Attributes:
|
SR4M4110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SR4M4110
TE Connectivity
Safety Relay, 4PST, Momentary, 0.007A (Coil), 110VDC (Coil), 800mW (Coil), 8A (Contact), DC Input, Random, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 40 mm | |
Coil Current(AC)-Max | 0.007 A | |
Coil Current(DC)-Max | 0.007 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 15125 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 39.87mm x 12.95mm x 16mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | SAFETY RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |
Alternate Parts for SR4M4110
This table gives cross-reference parts and alternative options found for SR4M4110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR4M4110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1415054-1 | SPECIAL RELAY-SAFETY RELAY, 4PST, MOMENTARY, 0.007A (COIL), 110VDC (COIL), 800mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | SR4M4110 vs 6-1415054-1 |