Part Details for SR4P2-A1 by Honeywell Sensing and Control
Overview of SR4P2-A1 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SR4P2-A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F3008
|
Newark | Hall Effect Sensor, Supply Voltage Dc Min:6V, Supply Voltage Dc Max:24V, Sensor Terminals:Wire Leads, Sensor Housing:Cylindrical, Output Configuration:Sink, Output Voltage Min:400Mv, Switching Speed:1.5Μs, Product Range:Sr4 Series Rohs Compliant: No |Honeywell SR4P2-A1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8000 | Buy Now |
DISTI #
480-SR4P2-A1-ND
|
DigiKey | SOLID STATE SENSOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
72 In Stock |
|
$23.2162 / $31.4500 | Buy Now |
DISTI #
785-SR4P2-A1
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors Digital Position 3-Pin RoHS: Not Compliant | 0 |
|
$21.9300 / $21.9700 | Order Now |
DISTI #
73357640
|
RS | Hall Effect Position Sensor, 6-24Vdc, SR3 Series | Honeywell SR4P2-A1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3100 | RFQ |
|
Onlinecomponents.com | Hall Effect Sensor 20mA Omnipolar 9V/12V/15V/18V 3-Pin RoHS: Compliant |
229 In Stock |
|
$17.9400 / $26.1100 | Buy Now |
DISTI #
74083845
|
Verical | Hall Effect Sensor 20mA Omnipolar 9V/12V/15V/18V 3-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2348 | Americas - 222 |
|
$34.3553 | Buy Now |
DISTI #
SR4P2-A1
|
TTI | Industrial Hall Effect / Magnetic Sensors Digital Position 3-Pin Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$18.7500 / $19.7700 | Buy Now |
|
Master Electronics | Hall Effect Sensor 20mA Omnipolar 9V/12V/15V/18V 3-Pin RoHS: Compliant |
229 In Stock |
|
$17.9400 / $26.1100 | Buy Now |
Part Details for SR4P2-A1
SR4P2-A1 CAD Models
SR4P2-A1 Part Data Attributes
|
SR4P2-A1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SR4P2-A1
Honeywell Sensing and Control
Hall Effect Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Additional Feature | REVERSE POLARITY PROTECTION | |
Body Height | 25.4 mm | |
Body Length or Diameter | 14 mm | |
Operating Current-Max | 13.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 mA | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LINEAR POSITION SENSOR, HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 6 V | |
Termination Type | WIRE |