Part Details for SR4P3-C3 by Honeywell Sensing and Control
Overview of SR4P3-C3 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR4P3-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Honeywell Magneto Resistive Digital Position Sensors: SR4P3 Series, 15/32-32 cylindrical stainless threaded steel housing, 615,7 mm [24.24 in] cable with Weatherpack connector, Current sinking output, 3.8 to 30 Vdc supply voltage RoHS: Compliant |
3 Partner Stock |
|
$108.5700 / $140.3200 | Buy Now |
DISTI #
SR4P3C3-HON
|
TME | SR4P3-C3 Min Qty: 1 | 3 |
|
$135.5586 / $153.4671 | Buy Now |
DISTI #
C1S315200985801
|
Chip1Stop | Magnetic sensor (resistive element/MR) | 3 |
|
$134.0000 / $136.0000 | Buy Now |
|
Master Electronics | Honeywell Magneto Resistive Digital Position Sensors: SR4P3 Series, 15/32-32 cylindrical stainless threaded steel housing, 615,7 mm [24.24 in] cable with Weatherpack connector, Current sinking output, 3.8 to 30 Vdc supply voltage RoHS: Compliant |
3 Partner Stock |
|
$108.5700 / $140.3200 | Buy Now |
Part Details for SR4P3-C3
SR4P3-C3 CAD Models
SR4P3-C3 Part Data Attributes
|
SR4P3-C3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SR4P3-C3
Honeywell Sensing and Control
Magnetoresistive Sensor, 0.5mT Min, 2.5mT Max, 0.40V, Cylindrical,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Body Height | 25.4 mm | |
Hysteresis | 0.2 mT | |
Magnetic Field Range-Max | 2.5 mT | |
Magnetic Field Range-Min | 0.5 mT | |
Operating Current-Max | 11 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 mA | |
Output Range | 0.40V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 3.8 V | |
Termination Type | WIRE |