Part Details for SR52UBDP by Tripp Lite
Overview of SR52UBDP by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR52UBDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6535
|
Newark | Sr52Ubdp |Eaton Tripp Lite SR52UBDP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,771.5700 / $3,105.7300 | Buy Now |
DISTI #
95-SR52UBDP-ND
|
DigiKey | 52U SMARTRACK DEEP SERVER RACK - Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,680.1600 | Buy Now |
DISTI #
545-SR52UBDP
|
Mouser Electronics | Racks & Rack Cabinet Accessories SR52UBDP RoHS: Compliant | 0 |
|
$2,680.1600 | Order Now |
DISTI #
74614452
|
RS | Server Rack, 42in Depth, Doors & Side Panels Included, 52U | Tripp Lite SR52UBDP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3,663.2600 / $3,801.4900 | RFQ |
|
Onlinecomponents.com | 9 Factory Stock |
|
$2,543.4100 / $2,729.0200 | Buy Now | |
|
Master Electronics | 9 Factory Stock |
|
$2,543.4100 / $2,729.0200 | Buy Now |