Part Details for SR54L000FE66 by Vishay Dale
Overview of SR54L000FE66 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR54L000FE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-3940-ND
|
DigiKey | RES 0.004 OHM 1% 5W RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
526 In Stock |
|
$1.4595 / $3.3200 | Buy Now |