Part Details for SR6A6K24 by TE Connectivity
Overview of SR6A6K24 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR6A6K24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB1312-ND
|
DigiKey | RELAY SAFETY 6PST 8A 24V Min Qty: 1 Lead time: 24 Weeks Container: Tube |
700 In Stock |
|
$27.0276 / $36.0400 | Buy Now |
|
Onlinecomponents.com | SR6A6K24 RoHS: Compliant |
1961 In Stock |
|
$23.8100 / $31.9300 | Buy Now |
DISTI #
SR6A6K24
|
TME | Relay: electromagnetic, NC x3 + NO x3, Ucoil: 24VDC, 8A, PCB, 720Ω Min Qty: 250 | 0 |
|
$17.1500 | RFQ |
|
Master Electronics | SR6A6K24 RoHS: Compliant |
1961 In Stock |
|
$23.8100 / $31.9300 | Buy Now |
Part Details for SR6A6K24
SR6A6K24 CAD Models
SR6A6K24 Part Data Attributes
|
SR6A6K24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SR6A6K24
TE Connectivity
Safety Relay, 6PST, Momentary, 0.033A (Coil), 24VDC (Coil), 800mW (Coil), 8A (Contact), DC Input, Random, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 55 mm | |
Coil Current(AC)-Max | 0.033 A | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 6050 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 55mm x 16.5mm x 16.5mm | |
Reference Standard | TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 6PST | |
Relay Type | SAFETY RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |