Part Details for SR731ERTTP1R30F by KOA Speer Electronics Inc
Overview of SR731ERTTP1R30F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR731ERTTP1R30F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5049
|
Newark | Res, 1R3, 1%, 0.166W, 0402 Rohs Compliant: Yes |Koa SR731ERTTP1R30F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1300 | Buy Now |
DISTI #
2019-SR731ERTTP1R30FCT-ND
|
DigiKey | RES 1.3 OHM 1% 1/6W 0402 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9146 In Stock |
|
$0.1187 / $0.6900 | Buy Now |
DISTI #
660-SR731ERTTP1R30F
|
Mouser Electronics | Current Sense Resistors - SMD 1.3 ohm 1% 0.166W AEC-Q200 | 0 |
|
$0.1180 / $0.1220 | Order Now |
Part Details for SR731ERTTP1R30F
SR731ERTTP1R30F CAD Models
SR731ERTTP1R30F Part Data Attributes
|
SR731ERTTP1R30F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR731ERTTP1R30F
KOA Speer Electronics Inc
Fixed Resistor, 0.166W, 1.3ohm, 0.4645V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.4645 V |
Alternate Parts for SR731ERTTP1R30F
This table gives cross-reference parts and alternative options found for SR731ERTTP1R30F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR731ERTTP1R30F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR731ERTTPL1R30F | Fixed Resistor, 0.166W, 1.3ohm, 0.4645V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SR731ERTTP1R30F vs SR731ERTTPL1R30F |