Part Details for SR731HTTC10R0F by KOA Speer Electronics Inc
Overview of SR731HTTC10R0F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR731HTTC10R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SR731HTTC10R0FTR-ND
|
DigiKey | CURRENT SENSE RESISTOR Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1095 | Buy Now |
DISTI #
660-SR731HTTC10R0F
|
Mouser Electronics | Current Sense Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: SR731HTTCM10R0F RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 20000 |
|
RFQ | ||
DISTI #
SR731HTTC10R0F
|
TTI | Current Sense Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: SR731HTTCM10R0F pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1060 / $0.1080 | Buy Now |
Part Details for SR731HTTC10R0F
SR731HTTC10R0F CAD Models
SR731HTTC10R0F Part Data Attributes
|
SR731HTTC10R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR731HTTC10R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 1V, 1% +/-Tol, 0,400ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,400 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1 V |
Alternate Parts for SR731HTTC10R0F
This table gives cross-reference parts and alternative options found for SR731HTTC10R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR731HTTC10R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR731HTTCM10R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 1V, 1% +/-Tol, 0,400ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | SR731HTTC10R0F vs SR731HTTCM10R0F |
SR731HTBK10R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR731HTTC10R0F vs SR731HTBK10R0F |