SR731HTTC1R00F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 0.3162V, 1% +/-Tol, 0,400ppm/Cel, Surface Mount, 0201, CHIP

Overview of SR731HTTC1R00F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SR731HTTC1R00F by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2019-SR731HTTC1R00FCT-ND
DigiKey CURRENT SENSE RESISTOR Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9563
In Stock
  • 1 $0.6000
  • 10 $0.4030
  • 25 $0.3348
  • 50 $0.2834
  • 100 $0.2120
  • 250 $0.1889
  • 500 $0.1545
  • 1,000 $0.1202
  • 5,000 $0.1142
  • 10,000 $0.1062
$0.1062 / $0.6000 Buy Now
DISTI # 660-SR731HTTC1R00F
Mouser Electronics Current Sense Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: SR731HTTCM1R00F RoHS: Compliant 3318
  • 1 $0.6000
  • 10 $0.2840
  • 100 $0.1890
  • 500 $0.1550
  • 1,000 $0.1210
  • 2,500 $0.1150
  • 10,000 $0.1080
  • 20,000 $0.1060
$0.1060 / $0.6000 Buy Now
Bristol Electronics   Min Qty: 13 9195
  • 13 $0.4125
  • 50 $0.2681
  • 188 $0.1547
  • 648 $0.1320
  • 1,403 $0.1155
  • 3,335 $0.1072
$0.1072 / $0.4125 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1OHM, 0.3162V, 1% +/-TOL, 0,400PPM/CEL, SURFACE MOUNT, 0201 7356
  • 1 $0.5500
  • 1,213 $0.1430
  • 5,595 $0.1375
$0.1375 / $0.5500 Buy Now
DISTI # SR731HTTC1R00F
TTI Current Sense Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: SR731HTTCM1R00F pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.1080
  • 20,000 $0.1060
$0.1060 / $0.1080 Buy Now

CAD Models for SR731HTTC1R00F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SR731HTTC1R00F by KOA Speer Electronics Inc

SR731HTTC1R00F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PRESSED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
1 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
0,400 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.3162 V
Want to compare parts?
  1. SR731HTTC1R00F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 0.3162V, 1% +/-Tol, 0,400ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for SR731HTTC1R00F

This table gives cross-reference parts and alternative options found for SR731HTTC1R00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR731HTTC1R00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR731HTTCM1R00F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 0.3162V, 1% +/-Tol, 0,400ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc SR731HTTC1R00F vs SR731HTTCM1R00F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR731HTTC1R00F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR731HTTC1R00F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of SR731HTTC1R00F would you like to use for your alert(s)?
  • Please alert me when SR731HTTC1R00F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR731HTTC1R00F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR731HTTC1R00F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR731HTTC1R00F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR731HTTC1R00F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR731HTTC1R00F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: