Part Details for SR731HTTC2R20F by KOA Speer Electronics Inc
Overview of SR731HTTC2R20F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR731HTTC2R20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SR731HTTC2R20FCT-ND
|
DigiKey | CURRENT SENSE RESISTOR Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8300 In Stock |
|
$0.1062 / $0.6000 | Buy Now |
DISTI #
660-SR731HTTC2R20F
|
Mouser Electronics | Current Sense Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: SR731HTTCM2R20F RoHS: Compliant | 7205 |
|
$0.1060 / $0.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 10000 |
|
$0.1141 / $0.4388 | Buy Now |
|
Quest Components | 8000 |
|
$0.1463 / $0.5850 | Buy Now | |
DISTI #
SR731HTTC2R20F
|
TTI | Current Sense Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: SR731HTTCM2R20F pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1060 | Buy Now |
Part Details for SR731HTTC2R20F
SR731HTTC2R20F CAD Models
SR731HTTC2R20F Part Data Attributes
|
SR731HTTC2R20F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR731HTTC2R20F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.2ohm, 0.469V, 1% +/-Tol, 0,400ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,400 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.469 V |