Part Details for SR731JRTTDR680F by KOA Speer Electronics Inc
Overview of SR731JRTTDR680F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR731JRTTDR680F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5077
|
Newark | Res, 0R68, 0.2W, 0603, Thick Film Rohs Compliant: Yes |Koa SR731JRTTDR680F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1960 / $0.2140 | Buy Now |
DISTI #
2019-SR731JRTTDR680FCT-ND
|
DigiKey | RES 680M OHM 1% 1/5W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9470 In Stock |
|
$0.0880 / $0.7300 | Buy Now |
DISTI #
660-SR731JRTTDR680F
|
Mouser Electronics | Current Sense Resistors - SMD .68ohms .2W 1% AEC-Q200 Anti-Sulfur RoHS: Compliant | 9990 |
|
$0.0820 / $0.6000 | Buy Now |
DISTI #
SR731JRTTDR680F
|
TTI | Current Sense Resistors - SMD .68ohms .2W 1% AEC-Q200 Anti-Sulfur RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0810 / $0.0950 | Buy Now |
DISTI #
3542275
|
Farnell | RES, 0R68, 0.2W, 0603, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.1067 | Buy Now |
Part Details for SR731JRTTDR680F
SR731JRTTDR680F CAD Models
SR731JRTTDR680F Part Data Attributes:
|
SR731JRTTDR680F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR731JRTTDR680F
KOA Speer Electronics Inc
Fixed Resistor, 0.2W, 0.68ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3688 V |
Alternate Parts for SR731JRTTDR680F
This table gives cross-reference parts and alternative options found for SR731JRTTDR680F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR731JRTTDR680F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT0603FR-3W0R68L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.68ohm, 1% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | SR731JRTTDR680F vs PT0603FR-3W0R68L |