Part Details for SR731JTTDR150F by KOA Speer Electronics Inc
Overview of SR731JTTDR150F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR731JTTDR150F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2244
|
Newark | Res, 0R15, 0.25W, Thick Film, 0603 Rohs Compliant: Yes |Koa SR731JTTDR150F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
2019-SR731JTTDR150FCT-ND
|
DigiKey | CURRENT SENSE RESISTOR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3414 In Stock |
|
$0.1063 / $0.6000 | Buy Now |
DISTI #
660-SR731JTTDR150F
|
Mouser Electronics | Current Sense Resistors - SMD 0.15ohms 1% 250PPM RoHS: Compliant | 2695 |
|
$0.1060 / $0.5600 | Buy Now |
DISTI #
V72:2272_07090550
|
Arrow Electronics | Res Thick Film 0603 0.15 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2209 Container: Cut Strips | Americas - 4762 |
|
$0.0503 / $0.2856 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 5000 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, 0.2 W, 1 %, 200 PPM, 0.15 OHM, SURFACE MOUNT, 0603, LEAD FREE | 4000 |
|
$0.1950 / $0.7500 | Buy Now |
DISTI #
SR731JTTDR150F
|
TTI | Current Sense Resistors - SMD 0.15ohms 1% 250PPM pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1050 / $0.1100 | Buy Now |
DISTI #
3542278
|
Farnell | RES, 0R15, 0.25W, THICK FILM, 0603 RoHS: Compliant Min Qty: 5000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.1243 | Buy Now |
Part Details for SR731JTTDR150F
SR731JTTDR150F CAD Models
SR731JTTDR150F Part Data Attributes:
|
SR731JTTDR150F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR731JTTDR150F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.15ohm, 1.41V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1936 V |
Alternate Parts for SR731JTTDR150F
This table gives cross-reference parts and alternative options found for SR731JTTDR150F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR731JTTDR150F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR731JLTPR150F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.15ohm, 0.1936V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR731JTTDR150F vs SR731JLTPR150F |
SR731JTBKR150F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.15ohm, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SR731JTTDR150F vs SR731JTBKR150F |