There are no models available for this part yet.
Overview of SR732ATTDR270F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SR732ATTDR270F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-SR732ATTDR270FTR-ND
|
DigiKey | CURRENT SENSE RESISTOR Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1142 | Buy Now | |
Bristol Electronics | Min Qty: 7 | 15000 |
|
$0.1013 / $0.7500 | Buy Now | ||
Quest Components | 12000 |
|
$0.1250 / $1.0000 | Buy Now | |||
LCSC | 330mW 270m 100ppm/ 1% 0805 Current Sense Resistors / Shunt Resistors ROHS | 59 |
|
$0.0756 / $0.1401 | Buy Now |
CAD Models for SR732ATTDR270F by KOA Speer Electronics Inc
Part Data Attributes for SR732ATTDR270F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.27 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
0.3674 V
|
Alternate Parts for SR732ATTDR270F
This table gives cross-reference parts and alternative options found for SR732ATTDR270F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR732ATTDR270F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR732AGBKR270F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.27ohm, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | SR732ATTDR270F vs SR732AGBKR270F |
SR732AGTER270F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.27ohm, 0.2985V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SR732ATTDR270F vs SR732AGTER270F |
SR732ATTER270F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.27ohm, 1.58V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR732ATTDR270F vs SR732ATTER270F |
SR732ALTER270F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.27ohm, 0.2985V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SR732ATTDR270F vs SR732ALTER270F |
SR732ALBKR270F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.27ohm, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | SR732ATTDR270F vs SR732ALBKR270F |
Related Parts for SR732ATTDR270F
-
RLC20-R270FTPFixed Resistors
-
C4532X7T2J304K250KAFixed Capacitors
-
402-51101-51Headers and Edge Type Connectors
-
1N4148W-TPRectifier Diodes
-
PESD18VF1BLYLTransient Suppressors
-
SBC847BDW1T1GSmall Signal Bipolar Transistors
-
V25S440PNon-linear Resistors
-
RCWE0805R270FKEAMetal Glaze/Thick Film Resistors
-
MX555ABA25M0000-TRXO