Part Details for SR732ATTER357F by KOA Speer Electronics Inc
Overview of SR732ATTER357F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR732ATTER357F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-SR732ATTER357F
|
Mouser Electronics | Current Sense Resistors - SMD 0.357ohms 1% 100 PPM RoHS: Compliant | 0 |
|
$0.1060 / $0.6000 | Order Now |
|
Bristol Electronics | Min Qty: 7 | 950 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 0.357OHM, 0.4225V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 760 |
|
$0.2000 / $1.0000 | Buy Now |
DISTI #
SR732ATTER357F
|
TTI | Current Sense Resistors - SMD 0.357ohms 1% 100 PPM pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0900 / $0.1020 | Buy Now |
Part Details for SR732ATTER357F
SR732ATTER357F CAD Models
SR732ATTER357F Part Data Attributes
|
SR732ATTER357F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR732ATTER357F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.357ohm, 1.58V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.357 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.4225 V |
Alternate Parts for SR732ATTER357F
This table gives cross-reference parts and alternative options found for SR732ATTER357F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR732ATTER357F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR732ALTPR357F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.357ohm, 0.3432V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SR732ATTER357F vs SR732ALTPR357F |
SR732ALBKR357F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.357ohm, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | SR732ATTER357F vs SR732ALBKR357F |
SR732AGTDR357F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.357ohm, 0.3432V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SR732ATTER357F vs SR732AGTDR357F |
SR732ALTER357F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.357ohm, 0.3432V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SR732ATTER357F vs SR732ALTER357F |