Part Details for SR732BTTDR499F by KOA Speer Electronics Inc
Overview of SR732BTTDR499F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR732BTTDR499F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5169
|
Newark | Res, 0R499, 0.33W, Thick Film, 1206 Rohs Compliant: Yes |Koa SR732BTTDR499F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0900 / $0.1000 | Buy Now |
DISTI #
2019-SR732BTTDR499FCT-ND
|
DigiKey | CURRENT SENSE RESISTOR Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9690 In Stock |
|
$0.0889 / $0.5000 | Buy Now |
DISTI #
660-SR732BTTDR499F
|
Mouser Electronics | Current Sense Resistors - SMD .499 OHM 1% RoHS: Compliant | 760 |
|
$0.0680 / $0.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 5000 |
|
$0.0877 / $0.5850 | Buy Now |
|
Bristol Electronics | 9838 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.1170 / $0.7800 | Buy Now | |
|
Quest Components | 7870 |
|
$0.1400 / $0.8000 | Buy Now | |
DISTI #
SR732BTTDR499F
|
TTI | Current Sense Resistors - SMD .499 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0670 / $0.0740 | Buy Now |
|
CHIPMALL.COM LIMITED | 330mW 499m�� ��100ppm/�� ��1% 1206 Current Sense Resistors/Shunt Resistors ROHS | 592 |
|
$0.0829 / $0.1821 | Buy Now |
DISTI #
3542352
|
Farnell | RES, 0R499, 0.33W, THICK FILM, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.0814 | Buy Now |
Part Details for SR732BTTDR499F
SR732BTTDR499F CAD Models
SR732BTTDR499F Part Data Attributes
|
SR732BTTDR499F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR732BTTDR499F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.499ohm, 1.81V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.4995 V |
Alternate Parts for SR732BTTDR499F
This table gives cross-reference parts and alternative options found for SR732BTTDR499F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR732BTTDR499F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR732BGTER499F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.499ohm, 0.4058V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR732BTTDR499F vs SR732BGTER499F |
SR732BGTDR499F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.499ohm, 0.4058V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR732BTTDR499F vs SR732BGTDR499F |
SR732BLBKR499F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.499ohm, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | SR732BTTDR499F vs SR732BLBKR499F |