There are no models available for this part yet.
Overview of SR732HTTE3R40F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SR732HTTE3R40F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH5215
|
Newark | Res, 3R4, 1%, 0.75W, 2010 Rohs Compliant: Yes |Koa SR732HTTE3R40F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0790 / $0.1540 | Buy Now | |
DISTI #
2019-SR732HTTE3R40FTR-ND
|
DigiKey | CURRENT SENSE RESISTOR Min Qty: 4000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1529 | Buy Now | |
DISTI #
660-SR732HTTE3R40F
|
Mouser Electronics | Current Sense Resistors - SMD 3.4ohms 1% 100PPM RoHS: Compliant | 3467 |
|
$0.1520 / $0.6600 | Buy Now |
CAD Models for SR732HTTE3R40F by KOA Speer Electronics Inc
Part Data Attributes for SR732HTTE3R40F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
3.4 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
1.5969 V
|
Alternate Parts for SR732HTTE3R40F
This table gives cross-reference parts and alternative options found for SR732HTTE3R40F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR732HTTE3R40F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR73W2HLTE3R40F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 2.73V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | SR732HTTE3R40F vs SR73W2HLTE3R40F |
SR732HLTE3R40F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 2.73V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | SR732HTTE3R40F vs SR732HLTE3R40F |
SR732HTTED3R40F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 1.5969V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | SR732HTTE3R40F vs SR732HTTED3R40F |
SR73W2HTTED3R40F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 1.5969V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | SR732HTTE3R40F vs SR73W2HTTED3R40F |
SR73W2HTTE3R40F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 2.73V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR732HTTE3R40F vs SR73W2HTTE3R40F |
SR73W2HTBK3R40F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | SR732HTTE3R40F vs SR73W2HTBK3R40F |
SR732HLTED3R40F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 1.5969V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | SR732HTTE3R40F vs SR732HLTED3R40F |