-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 3.16V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5251
|
Newark | Res, 3R24, 1%, 1W, 2512 Rohs Compliant: Yes |Koa SR733ATTE3R24F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2019-SR733ATTE3R24FCT-ND
|
DigiKey | CURRENT SENSE RESISTOR Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5793 In Stock |
|
$0.2087 / $1.1000 | Buy Now |
DISTI #
660-SR733ATTE3R24F
|
Mouser Electronics | Current Sense Resistors - SMD 1watts 3.24ohms 1% RoHS: Compliant | 1339 |
|
$0.2080 / $0.7100 | Buy Now |
DISTI #
SR733ATTE3R24F
|
TTI | Current Sense Resistors - SMD 1watts 3.24ohms 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2000 / $0.2120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR733ATTE3R24F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR733ATTE3R24F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 3.16V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.8 V |
This table gives cross-reference parts and alternative options found for SR733ATTE3R24F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR733ATTE3R24F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR733ALTE3R24F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 3.16V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SR733ATTE3R24F vs SR733ALTE3R24F |
SR73W3ATBK3R24F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | SR733ATTE3R24F vs SR73W3ATBK3R24F |
SR73W3ALTE3R24F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 3.16V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | SR733ATTE3R24F vs SR73W3ALTE3R24F |
SR73W3ATTED3R24F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 1.8V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SR733ATTE3R24F vs SR73W3ATTED3R24F |
SR733ALTED3R24F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 1.8V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SR733ATTE3R24F vs SR733ALTED3R24F |
SR733ATTED3R24F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 3.16V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR733ATTE3R24F vs SR733ATTED3R24F |