Part Details for SR733ATTER200F by KOA Speer Electronics Inc
Overview of SR733ATTER200F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR733ATTER200F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5227
|
Newark | Res, 0R2, 1W, Thick Film, 2512 Rohs Compliant: Yes |Koa SR733ATTER200F Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0950 / $0.1550 | Buy Now |
DISTI #
2019-SR733ATTER200FCT-ND
|
DigiKey | RES 0.2 OHM 1% 1W 2512 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37651 In Stock |
|
$0.2462 / $0.7600 | Buy Now |
DISTI #
660-SR733ATTER200F
|
Mouser Electronics | Current Sense Resistors - SMD 1watts 0.2ohms 1% RoHS: Compliant | 19755 |
|
$0.2460 / $0.6800 | Buy Now |
DISTI #
V72:2272_07099033
|
Arrow Electronics | Res Thick Film 2512 0.2 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2314 Container: Cut Strips | Americas - 2939 |
|
$0.2647 / $0.4436 | Buy Now |
DISTI #
79662249
|
Verical | Res Thick Film 2512 0.2 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.1459 | Buy Now |
DISTI #
68402885
|
Verical | Res Thick Film 2512 0.2 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 23 Package Multiple: 1 Date Code: 2314 | Americas - 2939 |
|
$0.2647 / $0.3761 | Buy Now |
|
Bristol Electronics | 2270 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 20000 |
|
$0.1853 / $0.7125 | Buy Now |
|
Bristol Electronics | 2490 |
|
RFQ | ||
|
Bristol Electronics | 1509 |
|
RFQ |
Part Details for SR733ATTER200F
SR733ATTER200F CAD Models
SR733ATTER200F Part Data Attributes
|
SR733ATTER200F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR733ATTER200F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.2ohm, 3.16V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.4472 V |
Alternate Parts for SR733ATTER200F
This table gives cross-reference parts and alternative options found for SR733ATTER200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR733ATTER200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR73W3ALTER200F | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.2ohm, 3.16V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | SR733ATTER200F vs SR73W3ALTER200F |
SR73W3ATBKR200F | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.2ohm, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | SR733ATTER200F vs SR73W3ATBKR200F |