Part Details for SR733ATTER22J by KOA Speer Electronics Inc
Overview of SR733ATTER22J by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR733ATTER22J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SR733ATTER22JCT-ND
|
DigiKey | CURRENT SENSE RESISTOR Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.1938 / $0.6600 | Buy Now |
DISTI #
660-SR733ATTER22J
|
Mouser Electronics | Current Sense Resistors - SMD .22 OHM 5% RoHS: Compliant | 305 |
|
$0.1930 / $0.6600 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 4000 |
|
$0.4753 / $1.8281 | Buy Now |
|
Quest Components | 3200 |
|
$0.5363 / $2.4375 | Buy Now | |
|
Quest Components | 2122 |
|
$0.1680 / $0.8400 | Buy Now | |
DISTI #
SR733ATTER22J
|
TTI | Current Sense Resistors - SMD .22 OHM 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1940 / $0.2060 | Buy Now |
DISTI #
3542391
|
Farnell | RES, 0R22, 1W, THICK FILM, 2512 RoHS: Compliant Min Qty: 4000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.2159 / $0.2208 | Buy Now |
Part Details for SR733ATTER22J
SR733ATTER22J CAD Models
SR733ATTER22J Part Data Attributes
|
SR733ATTER22J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR733ATTER22J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.22ohm, 3.16V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.469 V |
Alternate Parts for SR733ATTER22J
This table gives cross-reference parts and alternative options found for SR733ATTER22J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR733ATTER22J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR73W3ATTER22J | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.22ohm, 0.469V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SR733ATTER22J vs SR73W3ATTER22J |