Part Details for SR7350MPR by PROSEMI
Overview of SR7350MPR by PROSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR7350MPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 250mA 5V 15V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | 2565 |
|
$0.0526 / $0.0961 | Buy Now |