Part Details for SRA1-1G-DC-1-NN by Switch Components Inc
Overview of SRA1-1G-DC-1-NN by Switch Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRA1-1G-DC-1-NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2299-SRA1-1G-DC-1-NN-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 125V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
447 In Stock |
|
$4.6310 / $7.0600 | Buy Now |
DISTI #
SRA1-1G-DC-1-NN
|
TME | ROCKER, SP3T, Pos: 3, (ON)-OFF-(ON), 10A/28VDC, black, IP56, none Min Qty: 1 | 0 |
|
$7.2500 / $7.8900 | RFQ |