Part Details for SRA1060 C0G by Taiwan Semiconductor
Overview of SRA1060 C0G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRA1060 C0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRA1060C0G-ND
|
DigiKey | DIODE SCHOTTKY 60V 10A TO220AC Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
SRA1060 C0G
|
Avnet Americas | Diode Schottky 60V 10A 2-Pin TO-220AC Tube - Rail/Tube (Alt: SRA1060 C0G) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
SRA1060 C0G
|
Avnet Americas | Diode Schottky 60V 10A 2-Pin TO-220AC Tube - Rail/Tube (Alt: SRA1060 C0G) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ |