Part Details for SRA20150H by Taiwan Semiconductor
Overview of SRA20150H by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRA20150H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRA20150H
|
Avnet Americas | Diode Schottky 150V 20A 3-Pin TO-220AC Tube - Rail/Tube (Alt: SRA20150H) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.7561 / $0.8363 | Buy Now |
DISTI #
821-SRA20150H
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A, 150V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.7160 / $0.8090 | Order Now |
DISTI #
SRA20150H
|
Avnet Americas | Diode Schottky 150V 20A 3-Pin TO-220AC Tube - Rail/Tube (Alt: SRA20150H) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.7561 / $0.8363 | Buy Now |
Part Details for SRA20150H
SRA20150H CAD Models
SRA20150H Part Data Attributes:
|
SRA20150H
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SRA20150H
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.02 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SRA20150H
This table gives cross-reference parts and alternative options found for SRA20150H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRA20150H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR621G | Rectifier Diode, 1 Phase, 20A, 150V V(RRM), Silicon, HERMETIC SEALED, CERPACK-3 | Solid State Devices Inc (SSDI) | SRA20150H vs SDR621G |
SRA20150 | Rectifier Diode, | Taiwan Semiconductor | SRA20150H vs SRA20150 |