Part Details for SRBE210200 by Alps Alpine Co Ltd
Overview of SRBE210200 by Alps Alpine Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRBE210200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5200 Package Multiple: 5200 Container: Reel | 0Reel |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | Electromechanical Switch N.O. SPST Multi Control Switch 0.001A T/R RoHS: Compliant |
1300 In Stock |
|
$2.1900 / $2.6300 | Buy Now |
|
CHIPMALL.COM LIMITED | Plugin Rotary Encoders ROHS | 241 |
|
$1.1742 / $1.5778 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1645 |
|
$4.0000 / $6.1500 | Buy Now |
|
LCSC | Plugin Rotary Encoders ROHS | 241 |
|
$1.1982 / $1.6100 | Buy Now |
|
Master Electronics | Electromechanical Switch N.O. SPST Multi Control Switch 0.001A T/R RoHS: Compliant |
1300 In Stock |
|
$2.1900 / $2.6300 | Buy Now |