Part Details for SRBM149501 by Alpine Electronics (Asia) Ltd
Overview of SRBM149501 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRBM149501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRBM149501
|
Avnet Americas | Switch Rotary DP4T 4 Flatted Shaft PC Pins 0.1A 16VDC - Trays (Alt: SRBM149501) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Container: Tray | 0 |
|
$4.2084 | Buy Now |
DISTI #
688-SRBM149501
|
Mouser Electronics | Rotary Switches 4 Pos 0.1 Amp at 16 Volts RoHS: Compliant | 1414 |
|
$5.6300 / $10.0100 | Buy Now |
DISTI #
SRBM149501
|
Avnet Americas | Switch Rotary DP4T 4 Flatted Shaft PC Pins 0.1A 16VDC - Trays (Alt: SRBM149501) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Container: Tray | 0 |
|
$4.2084 | Buy Now |
DISTI #
SRBM149501
|
Avnet Abacus | Switch Rotary DP4T 4 Flatted Shaft PC Pins 0.1A 16VDC (Alt: SRBM149501) RoHS: Compliant Min Qty: 840 Package Multiple: 210 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 77 |
|
$4.3930 / $6.6750 | Buy Now |