Filter Your Search
1 - 1 of 1 results
|
SRBM149501
Alps Alpine Co Ltd
|
Check for Price | Yes | Active | 100 mA | 16 V | 10000 Cycle(s) | 0.15 mΩ | 1 | 4 | DP4T | LATCHED | ROTARY SWITCH | FLAT SHAFT TYPE | 0.1A@16VDC | 100VAC V | 100 MΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 0.276 inch | M7X0.75 | BREAK-BEFORE-MAKE | 30 deg | BOX; TRAY | 10 | HAND | NO | SOLDER | 0.551 inch | 10 mm | 11.5 mm | 12.5 mm | 0.236 inch | 0.118 inch | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.90.20 |