| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SRC4190IDB | Texas Instruments | $5.6436 | Consumer Circuit, CMOS, PDSO28 | SRC4192IDB vs SRC4190IDB |
| SRC4190IDBRG4 | Texas Instruments | Check for Price | Consumer Circuit, PDSO28 | SRC4192IDB vs SRC4190IDBRG4 |
Part Details for SRC4192IDB by Texas Instruments
Results Overview of SRC4192IDB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRC4192IDB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH5241
|
Newark | Sample Rate Converter Audio, 4192, |Texas Instruments SRC4192IDB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 982 |
|
$14.2800 / $17.0700 | Buy Now |
|
DISTI #
296-15234-5-ND
|
DigiKey | IC SRC 2-CH 28-SSOP Min Qty: 1 Container: Tube |
81 Tube |
|
$10.4287 / $16.3100 | Buy Now |
|
|
Bristol Electronics | Sample Rate Converter 28-Pin SSOP Tube Min Qty: 1 | 14 |
|
$12.8000 / $16.0000 | Buy Now |
|
|
Quest Components | CONSUMER CIRCUIT, PDSO28 | 11 |
|
$15.0000 / $20.0000 | Buy Now |
|
|
Quest Components | CONSUMER CIRCUIT, PDSO28 | 3 |
|
$7.4757 / $14.9514 | Buy Now |
|
|
Chip Stock | IC SAMPLE RATE CONVERTER 28SSOP Audio Sample Rate Converter 2 Channel 28-SSOP | 220 |
|
RFQ |
US Tariff Estimator: SRC4192IDB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SRC4192IDB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SRC4192IDB Part Data Attributes
|
|
SRC4192IDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SRC4192IDB
Texas Instruments
Consumer Circuit, CMOS, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for SRC4192IDB
This table gives cross-reference parts and alternative options found for SRC4192IDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRC4192IDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SRC4192IDB Frequently Asked Questions (FAQ)
-
It's recommended to follow the layout guidelines provided in the datasheet, keeping the device away from high-current paths and noise sources. Place decoupling capacitors close to the device, and use a solid ground plane to minimize noise and EMI.
-
Optimize the output filter design by selecting the right inductor and capacitor values based on the output voltage and current requirements. Use the datasheet's recommended values as a starting point and simulate the design using tools like TI's WEBENCH or LTspice.
-
Ensure good thermal conductivity by using a thermal pad or heat sink, and follow the recommended PCB layout guidelines. Keep the device away from heat sources, and consider using a thermal interface material to improve heat dissipation.
-
Use an oscilloscope to monitor the output voltage and current. Check the input voltage, output load, and PCB layout for any issues. Verify the component values and placement, and consult the datasheet and application notes for troubleshooting guidelines.
-
Yes, the SRC4192IDB is qualified for automotive and high-reliability applications. However, ensure you follow the recommended design and layout guidelines, and consult with TI's support team for specific requirements and qualifications.