| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SRC4392IPFB | Texas Instruments | $9.3451 | Consumer Circuit, CMOS, PQFP48 | SRC4382IPFBG4 vs SRC4392IPFB |
| SRC4392IPFBRG4 | Texas Instruments | Check for Price | Consumer Circuit, CMOS, PQFP48 | SRC4382IPFBG4 vs SRC4392IPFBRG4 |
| SRC4392IPFBG4 | Texas Instruments | Check for Price | Consumer Circuit, CMOS, PQFP48 | SRC4382IPFBG4 vs SRC4392IPFBG4 |
Part Details for SRC4382IPFBG4 by Texas Instruments
Results Overview of SRC4382IPFBG4 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRC4382IPFBG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SRC4382IPFBG4-ND
|
DigiKey | IC SRC 2-CH 48-TQFP Min Qty: 250 Container: Tray |
0 Tray |
|
$10.8772 | Buy Now |
|
DISTI #
595-SRC4382IPFBG4
|
Mouser Electronics | Audio Sample Rate Converters Combo Sample Rate Co nverter ALT 595-SRC ALT 595-SRC4382IPFB RoHS: Compliant | 0 |
|
$12.0200 / $12.2400 | Order Now |
|
|
Chip Stock | IC SAMPLE RATE CONVERTER 48TQFP Audio Sample Rate Converter 2 Channel 48-TQFP (7x7) | 587 |
|
RFQ | |
|
|
Vyrian | Consumer Circuit, CMOS, PQFP48 | 8257 |
|
RFQ | |
|
|
Win Source Electronics | 4750 |
|
$7.6060 / $11.4090 | Buy Now |
US Tariff Estimator: SRC4382IPFBG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SRC4382IPFBG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SRC4382IPFBG4 Part Data Attributes
|
|
SRC4382IPFBG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SRC4382IPFBG4
Texas Instruments
Consumer Circuit, CMOS, PQFP48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP48,.35SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 1.95 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
Alternate Parts for SRC4382IPFBG4
This table gives cross-reference parts and alternative options found for SRC4382IPFBG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRC4382IPFBG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.