| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SRC4392IPFB | Texas Instruments | $9.3451 | Consumer Circuit, CMOS, PQFP48 | SRC4382IPFBT vs SRC4392IPFB |
| SRC4382IPFBG4 | Texas Instruments | Check for Price | Consumer Circuit, CMOS, PQFP48 | SRC4382IPFBT vs SRC4382IPFBG4 |
| SRC4392IPFBRG4 | Texas Instruments | Check for Price | Consumer Circuit, CMOS, PQFP48 | SRC4382IPFBT vs SRC4392IPFBRG4 |
| SRC4392IPFBG4 | Texas Instruments | Check for Price | Consumer Circuit, CMOS, PQFP48 | SRC4382IPFBT vs SRC4392IPFBG4 |
Part Details for SRC4382IPFBT by Texas Instruments
Results Overview of SRC4382IPFBT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRC4382IPFBT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-19783-2-ND
|
DigiKey | IC SRC 2-CH 48-TQFP Min Qty: 250 Container: Tape & Reel |
0 Tape & Reel |
|
$8.9105 / $9.2653 | Buy Now |
|
|
Vyrian | Consumer Circuit, CMOS, PQFP48 | 4250 |
|
RFQ |
US Tariff Estimator: SRC4382IPFBT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SRC4382IPFBT Part Data Attributes
|
|
SRC4382IPFBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SRC4382IPFBT
Texas Instruments
Consumer Circuit, CMOS, PQFP48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Tqfp-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | It Also Requires 3v To 3.6v Supply | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQFP-G48 | |
| Length | 7 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP48,.35SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 1.95 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7 Mm |
Alternate Parts for SRC4382IPFBT
This table gives cross-reference parts and alternative options found for SRC4382IPFBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRC4382IPFBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SRC4382IPFBT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the application note SLUA433, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The selection of input and output capacitors depends on the specific application and operating conditions. TI recommends using low-ESR capacitors with a minimum capacitance of 10uF for the input and 22uF for the output. The capacitor selection guide in the datasheet provides more detailed information.
-
The SRC4382IPFBT is rated for operation up to 85°C ambient temperature. However, it's essential to consider the thermal management and heat dissipation in the system design to ensure reliable operation and prevent overheating.
-
The soft-start feature can be configured using the SS/TR pin. A capacitor connected between the SS/TR pin and GND sets the soft-start time. TI provides a soft-start calculation tool and guidelines in the application note SLUA433 to help with the configuration.
-
The recommended input voltage range for the SRC4382IPFBT is 2.7V to 5.5V. Operating outside this range may affect the device's performance, efficiency, and reliability.