| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SRC4382IPFBG4 | Texas Instruments | Check for Price | Consumer Circuit, CMOS, PQFP48 | SRC4392IPFB vs SRC4382IPFBG4 |
| SRC4392IPFBRG4 | Texas Instruments | Check for Price | Consumer Circuit, CMOS, PQFP48 | SRC4392IPFB vs SRC4392IPFBRG4 |
| SRC4392IPFBG4 | Texas Instruments | Check for Price | Consumer Circuit, CMOS, PQFP48 | SRC4392IPFB vs SRC4392IPFBG4 |
Part Details for SRC4392IPFB by Texas Instruments
Results Overview of SRC4392IPFB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRC4392IPFB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-26676-ND
|
DigiKey | IC SRC 2-CH 48-TQFP Min Qty: 1 Container: Tray |
715 Tray |
|
$15.8052 / $24.1600 | Buy Now |
|
DISTI #
595-SRC4392IPFB
|
Mouser Electronics | Audio Sample Rate Converters Sample Rate Converte r A 595-SRC4392IPFB A 595-SRC4392IPFBR RoHS: Compliant | 109 |
|
$14.8600 / $22.8900 | Buy Now |
|
|
Chip Stock | High-end Combo Sample Rate Converter 48-TQFP -40 to 85 | 503 |
|
RFQ | |
|
|
Vyrian | Consumer Circuit, CMOS, PQFP48 | 9042 |
|
RFQ | |
|
|
Win Source Electronics | IC SAMPLE RATE CONV 2CH 48-TQFP | 1000 |
|
$12.2390 / $18.3584 | Buy Now |
US Tariff Estimator: SRC4392IPFB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SRC4392IPFB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SRC4392IPFB Part Data Attributes
|
|
SRC4392IPFB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SRC4392IPFB
Texas Instruments
Consumer Circuit, CMOS, PQFP48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Pin Count | 48 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | It Also Requires 3v To 3.6v Supply | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP48,.35SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 1.95 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
Alternate Parts for SRC4392IPFB
This table gives cross-reference parts and alternative options found for SRC4392IPFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRC4392IPFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SRC4392IPFB Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SRC4392IPFB is 2.7V to 5.5V.
-
To ensure proper power-on and power-off, follow the recommended power-up and power-down sequencing in the datasheet, and make sure to decouple the power supply lines with capacitors.
-
The SRC4392IPFB supports clock frequencies up to 50 MHz.
-
Configure the SRC4392IPFB by selecting the appropriate resistors for the feedback network, as described in the datasheet, to achieve the desired output voltage range.
-
The SRC4392IPFB can deliver up to 2A of output current.