| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SRC4392IPFB | Texas Instruments | $9.3451 | Consumer Circuit, CMOS, PQFP48 | SRC4392IPFBG4 vs SRC4392IPFB |
| SRC4382IPFBG4 | Texas Instruments | Check for Price | Consumer Circuit, CMOS, PQFP48 | SRC4392IPFBG4 vs SRC4382IPFBG4 |
| SRC4392IPFBRG4 | Texas Instruments | Check for Price | Consumer Circuit, CMOS, PQFP48 | SRC4392IPFBG4 vs SRC4392IPFBRG4 |
Part Details for SRC4392IPFBG4 by Texas Instruments
Results Overview of SRC4392IPFBG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRC4392IPFBG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Consumer Circuit, CMOS, PQFP48 | 3897 |
|
RFQ |
US Tariff Estimator: SRC4392IPFBG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SRC4392IPFBG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SRC4392IPFBG4 Part Data Attributes
|
|
SRC4392IPFBG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SRC4392IPFBG4
Texas Instruments
Consumer Circuit, CMOS, PQFP48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Green, Plastic, Tqfp-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | It Also Requires 3v To 3.6v Supply | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP48,.35SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 1.95 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
Alternate Parts for SRC4392IPFBG4
This table gives cross-reference parts and alternative options found for SRC4392IPFBG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRC4392IPFBG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.