Part Details for SRCABLEVRT12HD by Tripp Lite
Overview of SRCABLEVRT12HD by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRCABLEVRT12HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0577
|
Newark | Srcablevrt12Hd |Eaton Tripp Lite SRCABLEVRT12HD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$675.2700 / $829.3600 | Buy Now |
DISTI #
95-SRCABLEVRT12HD-ND
|
DigiKey | SRCABLEVRT12HD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$576.7420 / $617.9400 | Buy Now |
DISTI #
545-SRCABLEVRT12HD
|
Mouser Electronics | Racks & Rack Cabinet Accessories SRCABLEVRT12HD | 0 |
|
$576.7400 / $617.9300 | Order Now |
DISTI #
75005418
|
RS | High-Capacity Vertical Cable Manager, Double Finger Duct, 12in Wide, Black, 7ft | Tripp Lite SRCABLEVRT12HD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$708.6100 / $788.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$550.6400 / $582.8100 | Buy Now |
|
Neutron USA | VERTICAL CABLE MANAGER SINGLE SIDED 12IN | 0 |
|
$584.9900 | Buy Now |