Part Details for SRCI1000K2 by HellermannTyton
Overview of SRCI1000K2 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRCI1000K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3111
|
Newark | Tsr Adhesive Cable Clamp, 1.74" Width, 1" Height, Pvc, Ivory, 50/Pkg |Hellermanntyton SRCI1000K2 Min Qty: 104 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$213.4700 | Buy Now |
DISTI #
SRCI1000K2-ND
|
DigiKey | CBL CLIP C-TYPE IVORY ADHESIVE Min Qty: 5200 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7206 | Buy Now |
DISTI #
329-SRCI1000K2
|
Mouser Electronics | Cable Mounting & Accessories SURFACE RCWY CLIP, IVORY, 1 RoHS: Compliant | 0 |
|
$2.7200 | Order Now |
DISTI #
71381645
|
RS | TSR Adhesive Cable Clamp, 1.74" Width, 1" Height, PVC, Ivory | HellermannTyton SRCI1000K2 RoHS: Compliant Min Qty: 5200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3500 / $5.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7500 / $11.0100 | Buy Now |
DISTI #
SRCI1000K2
|
TTI | Cable Mounting & Accessories SURFACE RCWY CLIP, IVORY, 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 5200 Package Multiple: 5200 Container: Each | Americas - 0 |
|
$2.6900 | Buy Now |
DISTI #
000000000001432969
|
Sager | Cable Mounting & Accessories SURFACE RCWY CLIP, IVORY, 1 Min Qty: 5200 | 0 |
|
$5.1700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$35.0000 / $53.8500 | Buy Now |