Part Details for SRCN-C415-2 by L-com Inc
Overview of SRCN-C415-2 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5315TC-415XGLD | Coilcraft Inc | General Purpose Inductor, 4150uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT | |
5315TC-415XGLB | Coilcraft Inc | General Purpose Inductor, 4150uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT | |
5315TC-415XGL | Coilcraft Inc | RFID transponder coil, SMT, RoHS |
Price & Stock for SRCN-C415-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK3037
|
Newark | Isolated Ac Current Shunt Current Sensor |L-Com SRCN-C415-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$24.8900 | Buy Now |
DISTI #
5073-SRCN-C415-2-ND
|
DigiKey | ISOLATED AC CURRENT SHUNT CURREN Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$34.8500 | Buy Now |
DISTI #
73998102
|
RS | Isolated AC current shunt current sensor | L-com SRCN-C415-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$24.8900 | RFQ |
|
Onlinecomponents.com | Isolated AC current shunt current sensor RoHS: Compliant | 0 |
|
$21.8500 / $28.9200 | Buy Now |
DISTI #
SRCN-C415-2
|
L-com US | Min Qty: 1 Package Multiple: 1 | 4 |
|
$19.6600 / $24.8900 | Buy Now |